Suntsu Electronics, Inc. SXT32418EB16-19.6608M
| Manufacturer | |
| MPN | SXT32418EB16-19.6608M |
| LCSC Part # | C5784487 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 18pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32418EB16-19.6608M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7804 | $ 0.78 |
| 200+ | $ 0.3122 | $ 62.44 |
| 500+ | $ 0.3016 | $ 150.80 |
| 1,000+ | $ 0.297 | $ 297.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418EB17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7819 | ||
| SXT32418EC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7881 | ||
| SXT32418EC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7896 | ||
| SXT32418ED16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7972 | ||
| SXT32418FB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8199 | ||
| SXT32418ED17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7972 | ||
| SXT32418FB17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8213 | ||
| SXT32418EB27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7835 | ||
| SXT32418EB38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7851 | ||
| SXT32418EB48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7866 | ||
| SXT32418EB07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.779 | ||
| SXT32418EE16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8047 | ||
| SXT32418FC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8275 | ||
| SXT32418EE17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8062 | ||
| SXT32418FC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.829 | ||
| SXT32418EC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7926 | ||
| SXT32418EC27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.791 | ||
| SXT32418EC48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8318 | ||
| SXT32418EC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7865 | ||
| SXT32418FD16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8365 |

