Suntsu Electronics, Inc. SXT32418DA17-12.288M
| Manufacturer | |
| MPN | SXT32418DA17-12.288M |
| LCSC Part # | C5784171 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32418DA17-12.288M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6744 | $ 0.67 |
| 200+ | $ 0.2698 | $ 53.96 |
| 500+ | $ 0.2607 | $ 130.35 |
| 1,000+ | $ 0.2561 | $ 256.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418DA16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6728 | ||
| SXT32418EA17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7781 | ||
| SXT32418EA16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7259 | ||
| SXT32418DB17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7207 | ||
| SXT32418DB16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7327 | ||
| SXT32418DA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6819 | ||
| SXT32418DA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6774 | ||
| SXT32418DA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6789 | ||
| SXT32418DA07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7165 | ||
| SXT32418DC17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7017 | ||
| SXT32418DC16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7473 | ||
| SXT32418FA17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8494 | ||
| SXT32418DD17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7154 | ||
| SXT32418DD16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7619 | ||
| SXT32418FA16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7927 | ||
| SXT32418EB17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7411 | ||
| SXT32418EB16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7396 | ||
| SXT32418EA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7319 | ||
| SXT32418EA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7304 | ||
| SXT32418EA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.735 |

