Suntsu Electronics, Inc. SXT32413CB38-22.1184M
| Manufacturer | |
| MPN | SXT32413CB38-22.1184M |
| LCSC Part # | C5783111 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 13pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32413CB38-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1729 | $ 1.17 |
| 200+ | $ 0.4683 | $ 93.66 |
| 500+ | $ 0.4531 | $ 226.55 |
| 1,000+ | $ 0.4455 | $ 445.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32413CB48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1744 | ||
| SXT32413CC38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.266 | ||
| SXT32413DB38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2048 | ||
| SXT32413CB27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1715 | ||
| SXT32413CC48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.185 | ||
| SXT32413DB48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2062 | ||
| SXT32413DC38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2155 | ||
| SXT32413CC27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1821 | ||
| SXT32413DB27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2032 | ||
| SXT32413CB16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.167 | ||
| SXT32413CB07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2207 | ||
| SXT32413CB17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2254 | ||
| SXT32413DC48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2168 | ||
| SXT32413DD38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3114 | ||
| SXT32413DC27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2138 | ||
| SXT32413CC07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1759 | ||
| SXT32413CC16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1776 | ||
| SXT32413CC17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2612 | ||
| SXT32413DB07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1971 | ||
| SXT32413DB17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2855 |

