Suntsu Electronics, Inc. SXT32413AA27-24.000M
| Manufacturer | |
| MPN | SXT32413AA27-24.000M |
| LCSC Part # | C5782863 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±50ppm 13pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32413AA27-24.000M |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7607 | $ 0.76 |
| 200+ | $ 0.3046 | $ 60.92 |
| 500+ | $ 0.294 | $ 147.00 |
| 1,000+ | $ 0.2895 | $ 289.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32413AA17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7108 | ||
| SXT32413AA16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6593 | ||
| SXT32413AA38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8508 | ||
| SXT32413BA27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0639 | ||
| SXT32413AA48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8624 | ||
| SXT32413AA07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32413BA17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0845 | ||
| SXT32413BA16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9623 | ||
| SXT32413BA38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8593 | ||
| SXT32413BB27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4622 | ||
| SXT32413BA48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32413BA07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9759 | ||
| SXT32413BB17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3168 | ||
| SXT32413BB16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2654 | ||
| SXT32413BB38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4169 | ||
| SXT32413BB48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5708 | ||
| SXT32413BB07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2154 |

