LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5734AREZ product image
Images for reference only

ADI AD5734AREZ

Manufacturer
MPN
AD5734AREZ
LCSC Part #
C578284
Packaging
TSSOP-24-EP
Customer #
Key Attributes
Complete, Quad, Serial Input, Unipolar/Bipolar Voltage Output DACs
DatasheetADI AD5734AREZ
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4031$ 25.40
30+$ 24.1234$ 723.70
Standard Packaging62/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-24-EP
Settling Time10us
Quiescent Current (Iq)40uA
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~16.5V
FunctionBipolar output;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity4LSB
Number of Channels4
Resolution (Bits)14;-
Interface TypeSPI;QSPI

Introduction

AI Translation

The AD5724/AD5734/AD5754 are quad, 12-/14-/16-bit, serial input, voltage output DACs. The devices operate from single-supply voltages from +4.5 V up to +16.5 V or dual-supply voltages from ±4.5 V up to ±16.5 V. Nominal full-scale output range is software-selectable from +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. The devices offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, and 10 μs maximum settling time. The AD5724/AD5734/AD5754 use a serial interface that operates at clock rates up to 30 MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sComp), and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. The devices are available in a 24-lead TSSOP and offer guaranteed specifications over the -40°C to +85°C industrial temperature range.

Features

AI Translation
  • Complete, quad, 12-/14-/16-bit digital-to-analog converter (DAC)
  • Operates from single/dual supplies
  • Software programmable output range +5 V, +10 V, +10.8 V, ±5 V, ±10 V, ±10.8 V
  • INL error: ±6 LSB maximum, DNL error: ±η LSB maximum
  • Total unadjusted error (TUE): 0.7% FSR maximum
  • Settling time: 10 μs typical
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale or midscale
  • DSP-/microcontroller-compatible serial interface
  • 24-lead TSSOP
  • Operating temperature range: -40°C to +85°C
  • iCMOS process technology

Applications

AI Translation
  • Industrial automation
  • Closed-loop servo control
  • Process control
  • Automotive test and measurement
  • Programmable logic controllers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD5734AREZ-REEL7ADITSSOP-24-EP118$ 44.1725