ADI AD5541LRZ
| Manufacturer | |
| MPN | AD5541LRZ |
| LCSC Part # | C578214 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1us 2.7V~5.5V 1LSB SOIC-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD5541LRZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 125uA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 125uA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5541/AD5542 are single, 16-bit, serial input, voltage output digital-to-analog converters (DACs) that operate from a single 2.7V to 5.5V supply. The DAC output range extends from 0V to V_REF. The DAC output range extends from 0V to V_REF and is guaranteed monotonic, providing 1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range of -40°C to +85°C. Offering unbuffered outputs, the AD5541/AD5542 achieve a 1μs settling time with low power consumption and low offset errors. Providing a low noise performance of 11.8nV / √Hz and low glitch, the AD5541/AD5542 is suitable for deployment across multiple end systems. The AD5542 can be operated in bipolar mode, which generates a ±V_REF output swing. The AD5542 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The AD5541/AD5542 utilize a versatile 3-wire interface that is compatible with SPI, QSPT, MICROWIRE and DSP interface standards. The AD5541/AD5542 are available in 8-lead and 14-lead SOIC packages.
Features
- Full 16-bit performance
- 3 V and 5 V single-supply operation
- Low 0.625 mW power dissipation
- 1 us settling time
- Unbuffered voltage output capable of driving 60 kQ loads directly
- SPI- /QSPI- /MICROWIRE- compatible interface standards
- Power-on reset clears DAC output to 0 V (unipolar mode)
- 5 kV HBM ESD classification
- Low glitch: 1.1 nV-sec
Applications
- Digital gain and offset adjustment
- Automatic test equipment
- Data acquisition systems
- Industrial process control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 125uA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 125uA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5541/AD5542 are single, 16-bit, serial input, voltage output digital-to-analog converters (DACs) that operate from a single 2.7V to 5.5V supply. The DAC output range extends from 0V to V_REF. The DAC output range extends from 0V to V_REF and is guaranteed monotonic, providing 1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range of -40°C to +85°C. Offering unbuffered outputs, the AD5541/AD5542 achieve a 1μs settling time with low power consumption and low offset errors. Providing a low noise performance of 11.8nV / √Hz and low glitch, the AD5541/AD5542 is suitable for deployment across multiple end systems. The AD5542 can be operated in bipolar mode, which generates a ±V_REF output swing. The AD5542 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The AD5541/AD5542 utilize a versatile 3-wire interface that is compatible with SPI, QSPT, MICROWIRE and DSP interface standards. The AD5541/AD5542 are available in 8-lead and 14-lead SOIC packages.
Features
- Full 16-bit performance
- 3 V and 5 V single-supply operation
- Low 0.625 mW power dissipation
- 1 us settling time
- Unbuffered voltage output capable of driving 60 kQ loads directly
- SPI- /QSPI- /MICROWIRE- compatible interface standards
- Power-on reset clears DAC output to 0 V (unipolar mode)
- 5 kV HBM ESD classification
- Low glitch: 1.1 nV-sec
Applications
- Digital gain and offset adjustment
- Automatic test equipment
- Data acquisition systems
- Industrial process control
C578214 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

