IQD LFXTAL033643REEL
| Manufacturer | |
| MPN | LFXTAL033643REEL |
| LCSC Part # | C5781702 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | Crystal 14.31818MHz ±50ppm 18pF 70Ω SMD5032-4P |
| Datasheet | IQD LFXTAL033643REEL |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | SMD5032-4P | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | SMD5032-4P | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 14.31818MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Standard 5x3.2mm 4-pad SMD crystal. Ceramic package with seam-welded metal lid for hermetic sealing.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | SMD5032-4P | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | SMD5032-4P | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 14.31818MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Standard 5x3.2mm 4-pad SMD crystal. Ceramic package with seam-welded metal lid for hermetic sealing.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

