Amphenol KD1810520000G
| Manufacturer | |
| MPN | KD1810520000G |
| LCSC Part # | C5780665 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5.5A 16~24 1x18P 18P -40℃~+115℃ 3.5mm Male Plug Green 18 Hinged (Snap On) 1 Headers, Plugs and Sockets RoHS |
| Datasheet | Amphenol KD1810520000G |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 5.5A | |
| Wire Gauge - AWG | 16~24 | |
| Number of Positions or Pins | 1x18P | |
| Number of Pins | 18P | |
| Voltage Rating | 160V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 18 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 5.5A | |
| Wire Gauge - AWG | 16~24 | |
| Number of Positions or Pins | 1x18P | |
| Number of Pins | 18P | |
| Voltage Rating | 160V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 18 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6569 | $ 8.66 |
| 200+ | $ 3.4549 | $ 690.98 |
| 500+ | $ 3.3398 | $ 1669.90 |
| 1,000+ | $ 3.2822 | $ 3282.20 |
Standard Packaging1980/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 5.5A | |
| Wire Gauge - AWG | 16~24 | |
| Number of Positions or Pins | 1x18P | |
| Number of Pins | 18P | |
| Voltage Rating | 160V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 18 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 5.5A | |
| Wire Gauge - AWG | 16~24 | |
| Number of Positions or Pins | 1x18P | |
| Number of Pins | 18P | |
| Voltage Rating | 160V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 18 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

