Amphenol KZ2170510000G
| Manufacturer | |
| MPN | KZ2170510000G |
| LCSC Part # | C5780494 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 15A 1x21P 300V Green 12~26 Through Hole 21 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | Amphenol KZ2170510000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 21P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 21 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 21P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 21 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0522 | $ 7.05 |
| 200+ | $ 2.814 | $ 562.80 |
| 500+ | $ 2.72 | $ 1360.00 |
| 1,000+ | $ 2.673 | $ 2673.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 21P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 21 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 21P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 21 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A-TB500-VY21 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 9.8522 | ||
| 12561.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 7.0651 | ||
| A-TB500-TQ21SB | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 10.6548 | ||
| TC2103620000G | Amphenol | Through Hole,P=5mm | 0 | $ 2.8306 | ||
| TC210362A500G | Amphenol | Through Hole,P=5mm | 0 | $ 4.1753 | ||
| VA2101600000G | Amphenol | Through Hole,P=5mm | 0 | $ 3.4273 | ||
| TG210160B000G | Amphenol | Through Hole,P=5mm | 0 | $ 5.6904 | ||
| VI2101550000G | Amphenol | Through Hole,P=5mm | 0 | $ 5.995 | ||
| VI2101520000G | Amphenol | Through Hole,P=5mm | 0 | $ 7.6634 | ||
| 12501.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 4.5894 | ||
| 12561.4 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 7.0651 | ||
| TB001-500-21BE | CUI | Through Hole,P=5mm | 0 | $ 3.2207 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

