LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32411BA48-32.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32411BA48-32.000M

Manufacturer
MPN
SXT32411BA48-32.000M
LCSC Part #
C5780217
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 11pF ±30ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32411BA48-32.000M
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0001$ 1.00
200+$ 0.4001$ 80.02
500+$ 0.3865$ 193.25
1,000+$ 0.3789$ 378.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency32MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32411BA38-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9856
SXT32411BA27-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8441
SXT32411BB48-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.6587
SXT32411BA16-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.688
SXT32411BA07-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6517
SXT32411BA17-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8186
SXT32411BB38-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3897
SXT32411BB27-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.4038
SXT32411BB16-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2368
SXT32411BB07-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0776
SXT32411BB17-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2336
SXT32411AA48-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0471
SXT32411AA38-32.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9411