Amphenol KP0901510000G
| Manufacturer | |
| MPN | KP0901510000G |
| LCSC Part # | C5780108 |
| Packaging | Through Hole,P=6.35mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 30A 1x9P 300V Green 10~24 Through Hole 9 1 6.35mm Through Hole,P=6.35mm Wire to Board RoHS |
| Datasheet | Amphenol KP0901510000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=6.35mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=6.35mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0475 | $ 6.05 |
| 200+ | $ 2.4127 | $ 482.54 |
| 500+ | $ 2.3333 | $ 1166.65 |
| 1,000+ | $ 2.292 | $ 2292.00 |
Standard Packaging2040/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=6.35mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=6.35mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KP0901520000G | Amphenol | Through Hole,P=6.35mm | 0 | $ 6.0612 | ||
| KH0905500000G | Amphenol | Through Hole,P=6.35mm | 0 | $ 9.06 | ||
| KH0905510000G | Amphenol | Through Hole,P=6.35mm | 0 | $ 9.585 | ||
| OSTKP090151 | On-Shore Tech | Through Hole,P=6.35mm | 0 | $ 9.5163 | ||
| OSTKP090152 | On-Shore Tech | Through Hole,P=6.35mm | 0 | $ 10.3651 | ||
| OSTKP090150 | On-Shore Tech | Through Hole,P=6.35mm | 0 | $ 9.9716 | ||
| EM912609 | EATON | Through Hole,P=6.35mm | 0 | $ 1.5794 | ||
| 1786260000 | WEIDMULLER | Through Hole,P=6.35mm | 0 | $ 54.578 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

