Suntsu Electronics, Inc. SXT32410DC07-18.432M
| Manufacturer | |
| MPN | SXT32410DC07-18.432M |
| LCSC Part # | C5779303 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 18.432MHz ±20ppm 10pF 70Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32410DC07-18.432M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7153 | $ 0.72 |
| 200+ | $ 0.2864 | $ 57.28 |
| 500+ | $ 0.2758 | $ 137.90 |
| 1,000+ | $ 0.2713 | $ 271.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410DD07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.735 | ||
| SXT32410EC07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7956 | ||
| SXT32410DC17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7214 | ||
| SXT32410DC48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.732 | ||
| SXT32410DC38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7635 | ||
| SXT32410DC16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7184 | ||
| SXT32410DC27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7259 | ||
| SXT32410ED07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8556 | ||
| SXT32410FC07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8971 | ||
| SXT32410DD27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7456 | ||
| SXT32410DD48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7516 | ||
| SXT32410DD38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7486 | ||
| SXT32410DD16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7913 | ||
| SXT32410DD17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7426 | ||
| SXT32410EE07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8365 | ||
| SXT32410EC27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8062 | ||
| SXT32410EC48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8123 | ||
| SXT32410EC17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8413 | ||
| SXT32410EC16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7987 | ||
| SXT32410EC38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8093 |

