Suntsu Electronics, Inc. SXT22419EA27-22.1184M
| Manufacturer | |
| MPN | SXT22419EA27-22.1184M |
| LCSC Part # | C5778186 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 22.1184MHz ±15ppm 19pF 80Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22419EA27-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0562 | $ 1.06 |
| 200+ | $ 0.4213 | $ 84.26 |
| 500+ | $ 0.4077 | $ 203.85 |
| 1,000+ | $ 0.4001 | $ 400.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419EA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0756 | ||
| SXT22419EA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0488 | ||
| SXT22419EA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0594 | ||
| SXT22419EB27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0744 | ||
| SXT22419EA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0457 | ||
| SXT22419EA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 | ||
| SXT22419EC27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0941 | ||
| SXT22419ED27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1124 | ||
| SXT22419EB17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0714 | ||
| SXT22419EE27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.156 | ||
| SXT22419EB16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0683 | ||
| SXT22419EC17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1429 | ||
| SXT22419EB38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0774 | ||
| SXT22419EC16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.088 | ||
| SXT22419ED17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1092 | ||
| SXT22419EC38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0972 | ||
| SXT22419EB07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0653 | ||
| SXT22419EB48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1034 | ||
| SXT22419ED16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1062 | ||
| SXT22419EE17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1529 |

