CTS MP042A-E
| Manufacturer | |
| MPN | MP042A-E |
| LCSC Part # | C5775576 |
| Packaging | HC-49U |
| Customer # | |
| Key Attributes | Crystal 4.096MHz ±30ppm 20pF 100Ω HC-49U |
| Datasheet | CTS MP042A-E |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49U | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 4.096MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49U | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 4.096MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MP series integrates high-Q quartz resonators in a proven resistance-welded metal package. It is well suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Standard HC-49/U metal package
- Fundamental and third overtone crystal design
- Frequency range 1.8432 - 64MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±50ppm
- Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
- Tape and reel packaging available
Applications
AI Translation
- Wireless Communications - Broadband Access - FPGA/Microcontrollers - Computer Peripherals - Microprocessors - Test & Measurement - Consumer Electronics - Portable Devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49U | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 4.096MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49U | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 4.096MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MP series integrates high-Q quartz resonators in a proven resistance-welded metal package. It is well suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Standard HC-49/U metal package
- Fundamental and third overtone crystal design
- Frequency range 1.8432 - 64MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±50ppm
- Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
- Tape and reel packaging available
Applications
AI Translation
- Wireless Communications - Broadband Access - FPGA/Microcontrollers - Computer Peripherals - Microprocessors - Test & Measurement - Consumer Electronics - Portable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

