LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22413DD17-14.7456M product image
Images for reference only

Suntsu Electronics, Inc. SXT22413DD17-14.7456M

Manufacturer
MPN
SXT22413DD17-14.7456M
LCSC Part #
C5775339
Packaging
SMD2520-4P
Customer #
Key Attributes
±20ppm 13pF ±20ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22413DD17-14.7456M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.685$ 0.69
200+$ 0.2743$ 54.86
500+$ 0.2652$ 132.60
1,000+$ 0.2607$ 260.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency14.7456MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22413DD16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6835
SXT22413DD27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6865
SXT22413DD07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6819
SXT22413DD48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6896
SXT22413DD38-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.688
SXT22413DA17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7005
SXT22413DB17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6969
SXT22413DC17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6744
SXT22413DA16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6532
SXT22413DB16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6623
SXT22413DC16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6729
SXT22413DB27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6668
SXT22413DB48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7165
SXT22413DB38-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6684
SXT22413DC38-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.679
SXT22413DC48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6805
SXT22413DA48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6905
SXT22413DC27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7096
SXT22413DB07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6608
SXT22413DA27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6562