LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity JMSP-12XL product image
Images for reference only

TE Connectivity JMSP-12XL

Manufacturer
MPN
JMSP-12XL
LCSC Part #
C5774575
Packaging
Through Hole
Customer #
Key Attributes
12V 1A@28VDC 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps
DatasheetTE Connectivity JMSP-12XL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 189.5092$ 189.51
200+$ 75.6164$ 15123.28
500+$ 73.0889$ 36544.45
1,000+$ 71.8403$ 71840.30
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Type-
Coil Resistance850Ω
Coil Voltage12V
Release Time2ms
Operate Time4ms
Number of Pins8
Operating Temperature-65℃~+125℃
Width-
Contact Resistance-
Length-
Height-
Contact Rating1A@28VDC
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)1A
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power-
Contact MaterialAgPd + Gold Plated