Littelfuse IXTA18P10T
| Manufacturer | |
| MPN | IXTA18P10T |
| LCSC Part # | C5773319 |
| Packaging | TO-263AA |
| Customer # | |
| Key Attributes | 100V 18A 83W 120mΩ@10V 1 P-Channel P-Channel TO-263AA Single FETs, MOSFETs RoHS |
| Datasheet | Littelfuse IXTA18P10T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-263AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 18A | |
| Output Capacitance(Coss) | 185pF | |
| Ciss-Input Capacitance | 2.1nF | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 120mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 39nC | |
| Vgs | ±15V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-263AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 18A | |
| Output Capacitance(Coss) | 185pF | |
| Ciss-Input Capacitance | 2.1nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 120mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 39nC | |
| Vgs | ±15V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry standard package
- Avalanche rated
- Extended forward bias safe operating area (FBSOA)
- Fast intrinsic diode
- Low RDS(ON) and QG
- Easy to install
- Space saving
- High power density
Applications
AI Translation
- High-side switching
- Push-pull amplifiers
- DC choppers
- Automatic test equipment
- Current regulators
- Battery charger applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-263AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 18A | |
| Output Capacitance(Coss) | 185pF | |
| Ciss-Input Capacitance | 2.1nF | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 120mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 39nC | |
| Vgs | ±15V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-263AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 18A | |
| Output Capacitance(Coss) | 185pF | |
| Ciss-Input Capacitance | 2.1nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 120mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 39nC | |
| Vgs | ±15V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry standard package
- Avalanche rated
- Extended forward bias safe operating area (FBSOA)
- Fast intrinsic diode
- Low RDS(ON) and QG
- Easy to install
- Space saving
- High power density
Applications
AI Translation
- High-side switching
- Push-pull amplifiers
- DC choppers
- Automatic test equipment
- Current regulators
- Battery charger applications
C5773319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

