LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ITX0524SA product image
Images for reference only

XP Power ITX0524SA

Manufacturer
MPN
ITX0524SA
LCSC Part #
C5772973
Packaging
SIP,21.9x9.2mm
Customer #
Key Attributes
24V 4.5V~9V SIP,21.9x9.2mm DC DC Converters RoHS
DatasheetXP Power ITX0524SA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.9078$ 48.91
200+$ 19.5156$ 3903.12
500+$ 18.8625$ 9431.25
1,000+$ 18.5412$ 18541.20
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,21.9x9.2mm
Number of Outputs1
Iout250mA
Output Voltage24V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery;EMI suppression
Output Power6W
Conversion Efficiency84%
Voltage - Supply4.5V~9V

Features

AI Translation
  • 2:1 Input Range
  • SIP - 8 Plastic Case
  • Operating Temperature -40°C to +90°C
  • Single and Dual Outputs
  • 1500 VDC Isolation, 3000 VDC Option
  • Remote Control Option