APEM IKN0804000
| Manufacturer | |
| MPN | IKN0804000 |
| LCSC Part # | C5772571 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8 100mA SPST 2,000 cycles Slide, Rocked DIP Switches RoHS |
| Datasheet | APEM IKN0804000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Gold | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40℃~+100℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Gold |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40℃~+100℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Gold | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40℃~+100℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Gold |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40℃~+100℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

