LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2148CB16-30.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2148CB16-30.000M

Manufacturer
MPN
SXT2148CB16-30.000M
LCSC Part #
C5771662
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 30MHz ±25ppm 8pF 100Ω SMD2016-4P
DatasheetSuntsu Electronics, Inc. SXT2148CB16-30.000M
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7654$ 1.77
200+$ 0.7047$ 140.94
500+$ 0.6819$ 340.95
1,000+$ 0.6698$ 669.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+60℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency30MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT2148CB17-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.7699
SXT2148CC16-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.873
SXT2148DB16-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8291
SXT2148CC17-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.7914
SXT2148DB17-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8323
SXT2148DC16-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8502
SXT2148EB16-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.9139
SXT2148DC17-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8535
SXT2148CB27-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.7729
SXT2148CB48-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.7808
SXT2148CB07-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.846
SXT2148CB38-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8619
SXT2148EB17-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.917
SXT2148DD16-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8717
SXT2148EC16-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.9351
SXT2148DD17-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8745
SXT2148CC07-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8683
SXT2148CC48-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.8873
SXT2148CC38-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.7973
SXT2148CC27-30.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.7943