LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21418BB17-24.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21418BB17-24.000M

Manufacturer
MPN
SXT21418BB17-24.000M
LCSC Part #
C5771246
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24MHz ±30ppm 18pF 120Ω SMD2016-4P
DatasheetSuntsu Electronics, Inc. SXT21418BB17-24.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1456$ 1.15
200+$ 0.4577$ 91.54
500+$ 0.4425$ 221.25
1,000+$ 0.4349$ 434.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)120Ω
Frequency24MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21418BB16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1426
SXT21418CB17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1774
SXT21418CB16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3454
SXT21418CC17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1941
SXT21418DB17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2259
SXT21418CC16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1911
SXT21418DB16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2244
R2016-24.000-18-3030-EXT-TRRaltronSMD2016-4P0$ 0.2671
SXT21418BB38-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1502
SXT21418BB48-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8723
SXT21418BB27-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
SXT21418BB07-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1937
SXT21418DC17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3292
SXT21418EB17-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2912
SXT21418DC16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2396
SXT21418EB16-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2896
SXT21418CB48-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8139
SXT21418CB27-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1805
SXT21418CB07-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.173
SXT21418CB38-24.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1836