YAGEO CC1206FRNPO0BN392
| Manufacturer | YAGEOAsian Brands |
| MPN | CC1206FRNPO0BN392 |
| LCSC Part # | C577080 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 3.9nF 100V NP0 1206 |
| Datasheet | YAGEO CC1206FRNPO0BN392 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2886 | $ 1.44 |
| 50+ | $ 0.2281 | $ 11.41 |
| 150+ | $ 0.2022 | $ 30.33 |
| 500+ | $ 0.1699 | $ 84.95 |
| 2,500+ | $ 0.1555 | $ 388.75 |
| 4,000+ | $ 0.1469 | $ 587.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C577080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JKNPOYBN392 | YAGEO | 1206 | 0 | $ 0.0444 | ||
| CC1206KRX7R0BB392 | YAGEO | 1206 | 0 | $ 0.0314 | ||
| CC1206JRNPO0BN392 | YAGEO | 1206 | 0 | $ 0.0293 | ||
| CC1206KRX7RABB392 | YAGEO | 1206 | 0 | $ 0.0235 | ||
| CC1206MRX7RYBB392 | YAGEO | 1206 | 0 | $ 0.224 | ||
| CC1206KRX7RYBB392 | YAGEO | 1206 | 0 | $ 0.0241 | ||
| CC1206JKX7RBBB392 | YAGEO | 1206 | 0 | $ 0.072 | ||
| CC1206KKX7RBBB392 | YAGEO | 1206 | 0 | $ 0.0247 | ||
| CC1206KKX7RZBB392 | YAGEO | 1206 | 0 | $ 0.0302 | ||
| CC1206KKX7RCBB392 | YAGEO | 1206 | 0 | $ 0.0279 |



