Suntsu Electronics, Inc. SXT21413BA17-16.384M
| Manufacturer | |
| MPN | SXT21413BA17-16.384M |
| LCSC Part # | C5770407 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 16.384MHz ±30ppm 13pF 200Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21413BA17-16.384M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9365 | $ 0.94 |
| 200+ | $ 0.3743 | $ 74.86 |
| 500+ | $ 0.3622 | $ 181.10 |
| 1,000+ | $ 0.3561 | $ 356.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21413BA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9335 | ||
| SXT21413CA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9835 | ||
| SXT21413CA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0488 | ||
| SXT21413BB17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9607 | ||
| SXT21413DA17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0533 | ||
| SXT21413BB16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9562 | ||
| SXT21413DA16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1234 | ||
| SXT21413BA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0067 | ||
| SXT21413BA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9456 | ||
| SXT21413BA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9486 | ||
| SXT21413BA07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.929 | ||
| SXT21413CB17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0556 | ||
| SXT21413CB16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0032 | ||
| SXT21413CA07-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9759 | ||
| SXT21413CA27-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9882 | ||
| SXT21413CA38-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9912 | ||
| SXT21413CA48-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.065 | ||
| SXT21413CC17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1023 | ||
| SXT21413CC16-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.026 | ||
| SXT21413DB17-16.384M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1286 |

