Suntsu Electronics, Inc. SXT21410EE07-27.000M
| Manufacturer | |
| MPN | SXT21410EE07-27.000M |
| LCSC Part # | C5770274 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±15ppm 10pF 100Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21410EE07-27.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1623 | $ 1.16 |
| 200+ | $ 0.4637 | $ 92.74 |
| 500+ | $ 0.4486 | $ 224.30 |
| 1,000+ | $ 0.441 | $ 441.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410FE07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2245 | ||
| ABM11-27.000MHZ-B7G-T | ABRACON | SMD2016-4P | 0 | $ 0.6305 | ||
| 402F270XXCAR | CTS | SMD2016-4P | 0 | $ 0.9184 | ||
| SXT21410EE38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1699 | ||
| SXT21410EE17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2466 | ||
| SXT21410EE48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1731 | ||
| SXT21410EE16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2191 | ||
| SXT21410EE27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| 402F2701XIAR | CTS | SMD2016-4P | 0 | $ 0.9397 | ||
| SXT21410FE17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2274 | ||
| SXT21410FE16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2259 | ||
| SXT21410FE27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2305 | ||
| SXT21410FE38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2322 | ||
| SXT21410FE48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| C1E-27.000-10-1015-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| C1E-27.000-10-1015-X-R | AKER | SMD2016-4P | 0 | $ 0.6366 | ||
| SXT21410EB07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1244 | ||
| SXT21410ED07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2291 | ||
| SXT21410EA07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1651 | ||
| SXT21410EC07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1366 |

