LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKS0C011500B00KSSD product image
Images for reference only

WIMA MKS0C011500B00KSSD

Manufacturer
MPN
MKS0C011500B00KSSD
LCSC Part #
C5769467
Packaging
-
Customer #
Key Attributes
1.5nF 63V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA MKS0C011500B00KSSD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1516$ 0.15
200+$ 0.0605$ 12.10
500+$ 0.0585$ 29.25
1,000+$ 0.0575$ 57.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1.5nF
Voltage Rating63V
Operating Temperature-55℃~+105℃
Tolerance±10%