LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VICOR MI-J21-MY-B1

Manufacturer
MPN
MI-J21-MY-B1
LCSC Part #
C5768808
Packaging
DIP-9
Customer #
Key Attributes
Step-down type 12V 18V~50V DIP-9 DC DC Converters RoHS
DatasheetVICOR MI-J21-MY-B1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
PackagingDIP-9
FunctionStep-down type
Number of Outputs1
Output Voltage12V
Output Voltage Accuracy±5‰
Height12.7mm
Ripple Noise100mVp-p
Operating Temperature-55℃~+100℃
TypePlastic encapsulated type
Voltage - Supply18V~50V
Conversion Efficiency80%;90%
FeaturesProgrammable output voltage;Remote sampling compensation;Over Current Protection;Automatic fault recovery
Length57.9mm
Width61mm

Introduction

AI Translation

The MI-J00 family of DC-DC converters is designed for applications utilizing distributed power architectures. It offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability. The output voltage can be externally trimmed or programmed from 50% to 110% of nominal output. Current limiting, remote sense, and an inhibit pin all combine to offer a high degree of protection, versatility, and reliability for power systems. Fully encapsulated in Vicor’s industry standard package, the MI-J00 family meets MIL-STD-810 environmental testing requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration, and shock.

Features

AI Translation
  • Inputs: 28VDC per MIL-STD-704D/E/F, 155VDC per MIL-STD-1399A, 270VDC per MIL-STD-704D/E/F
  • Single output: 2 - 48VDC
  • Up to 23W/in3
  • MIL-STD-810 environments
  • Up to 90% efficiency
  • Remote sense
  • Current limit
  • ZCS power architecture
  • Low noise
  • FM control
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)