Taiyo Yuden MLAST063SB5103KFNA01
| Manufacturer | |
| MPN | MLAST063SB5103KFNA01 |
| LCSC Part # | C5768796 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 10nF X5R ±10% 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MLAST063SB5103KFNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0096 | $ 0.01 |
| 200+ | $ 0.0039 | $ 0.78 |
| 500+ | $ 0.0037 | $ 1.85 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201X103K250NT | FH | 0201 | 26,800 | $ 0.002 | ||
| MSASU063SB5103KFNA01 | Taiyo Yuden | 0201 | 17,700 | $ 0.0067 | ||
| CGA0201X5R103K250ET | HRE | 0201 | 11,800 | $ 0.0014 | ||
| GRT033R61E103KE01D | muRata | 0201 | 3,500 | $ 0.0055 | ||
| CL03A103KA3NNNC | Samsung Electro-Mechanics | 0201 | 340 | $ 0.0414 | ||
| GRM033R61E103KA12D | muRata | 0201 | 0 | $ 0.004 | ||
| GRM033R61E103KA12J | muRata | 0201 | 0 | $ 0.0067 | ||
| TMK063BJ103KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0036 | ||
| MSAST063SB5103KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0047 | ||
| UMK063BJ103KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0059 | ||
| MLASU063SB5103KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0348 | ||
| C0201X5R250-103KNP-CT | Venkel | 0201 | 0 | $ 0.0087 | ||
| C0201X5R250-103KNP | Venkel | 0201 | 0 | $ 0.0032 | ||
| TCC0201X5R103K250ZT | CCTC | 0201 | 0 | $ 0.0015 | ||
| 0201X103K250CT | Walsin | 0201 | 0 | $ 0.0006 | ||
| CC0201KRX5R8BB103 | YAGEO | 0201 | 0 | $ 0.0044 | ||
| CC0201KPX5R8BB103 | YAGEO | 0201 | 0 | $ 0.0016 | ||
| GRM033R61E103MA12D | muRata | 0201 | 0 | $ 0.003 | ||
| TMK063BJ103MP-F | Taiyo Yuden | 0201 | 0 | $ 0.003 | ||
| MLAST063SB5103MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 |

