Cosel MHFS34809
| Manufacturer | |
| MPN | MHFS34809 |
| LCSC Part # | C5768690 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 9V 18V~76V SIP,22x9.5mm DC DC Converters RoHS |
| Datasheet | Cosel MHFS34809 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 330mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2.97W | |
| Voltage - Supply | 18V~76V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 330mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4.2kV | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2.97W | |
| Voltage - Supply | 18V~76V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry Standard SIP8
- Wide input range DC4.5-18V/DC9-36V/DC18-76V
- I/O isolation voltage AC3,000V (1 minute), DC4,200V (1 minute)
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in remote ON/OFF
- Output voltage adjustability by external variable resistor (MHFS3/MHFS6)
- For medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd)
- Medical Isolation Grade 2MOOP
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.2803 | $ 56.28 |
| 200+ | $ 22.4558 | $ 4491.16 |
| 500+ | $ 21.7064 | $ 10853.20 |
| 1,000+ | $ 21.3356 | $ 21335.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 330mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2.97W | |
| Voltage - Supply | 18V~76V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 330mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4.2kV | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2.97W | |
| Voltage - Supply | 18V~76V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry Standard SIP8
- Wide input range DC4.5-18V/DC9-36V/DC18-76V
- I/O isolation voltage AC3,000V (1 minute), DC4,200V (1 minute)
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in remote ON/OFF
- Output voltage adjustability by external variable resistor (MHFS3/MHFS6)
- For medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd)
- Medical Isolation Grade 2MOOP
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
C5768690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

