Gaia Converter MGDSK35HF
| Fabricant | |
| Réf. Fab. | MGDSK35HF |
| Réf. LCSC | C5768378 |
| Condit. | DIP,73.3x48.3mm |
| Numéro Client | |
| Caract. clés | 15V 9V~36V DIP,73.3x48.3mm DC DC Converters |
| Fiche Technique | Gaia Converter MGDSK35HF |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Gaia Converter | |
| Condit. | DIP,73.3x48.3mm | |
| Number of Outputs | 1 | |
| Iout | 2.3A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection | |
| Output Power | 35W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Gaia Converter | |
| Condit. | DIP,73.3x48.3mm | |
| Number of Outputs | 1 | |
| Iout | 2.3A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection | |
| Output Power | 35W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~36V |
Description
The MGDK35 series features a Quality Cost Effective range of 35W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges from 9V up to 140V dc, the MGDK35 is proposed with a single, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 2.9’’x1.9’’X0.5’’ metallic case.
Applications
- General purpose application
- Transportation
- Telecom
- Renewable Energy
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 355.4394 | $ 355.44 |
| 201+ | $ 141.8227 | $ 28506.36 |
| 501+ | $ 137.0847 | $ 68679.43 |
| 999+ | $ 134.7424 | $ 134607.66 |
Boîtier Standard3/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Gaia Converter | |
| Condit. | DIP,73.3x48.3mm | |
| Number of Outputs | 1 | |
| Iout | 2.3A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection | |
| Output Power | 35W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Gaia Converter | |
| Condit. | DIP,73.3x48.3mm | |
| Number of Outputs | 1 | |
| Iout | 2.3A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection | |
| Output Power | 35W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~36V |
Description
The MGDK35 series features a Quality Cost Effective range of 35W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges from 9V up to 140V dc, the MGDK35 is proposed with a single, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 2.9’’x1.9’’X0.5’’ metallic case.
Applications
- General purpose application
- Transportation
- Telecom
- Renewable Energy
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

