NXP MC68HSC705J1ACP
| Manufacturer | |
| MPN | MC68HSC705J1ACP |
| LCSC Part # | C5768291 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | Others 4MHz PDIP-20 Microcontrollers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PDIP-20 | |
| Number of I/O | 14 | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Others | |
| CPU Maximum Speed | 4MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PDIP-20 | |
| Number of I/O | 14 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Others | |
| CPU Maximum Speed | 4MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7313 | $ 7.73 |
| 200+ | $ 3.0845 | $ 616.90 |
| 500+ | $ 2.9826 | $ 1491.30 |
| 1,000+ | $ 2.9317 | $ 2931.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PDIP-20 | |
| Number of I/O | 14 | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Others | |
| CPU Maximum Speed | 4MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PDIP-20 | |
| Number of I/O | 14 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Others | |
| CPU Maximum Speed | 4MHz |
Help & FeedbackShow similar products (0) >
C5768291 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

