LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HX2422810000G product image
Images for reference only

Amphenol HX2422810000G

Manufacturer
MPN
HX2422810000G
LCSC Part #
C5767912
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLK 24POS 3.5mm TH
DatasheetAmphenol HX2422810000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7767$ 8.78
200+$ 3.5019$ 700.38
500+$ 3.3852$ 1692.60
1,000+$ 3.3276$ 3327.60
Standard Packaging2040/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=3.5mm
Current Rating10A
Voltage Rating (Max)300V
ColorGray
Number of Pins24P
Mounting TypeThrough Hole
Number of PINs Per Row24
Number of Rows1
Pitch3.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.