Taiyo Yuden MCJCQ32NSB7104KTPA1J
| Manufacturer | |
| MPN | MCJCQ32NSB7104KTPA1J |
| LCSC Part # | C5767770 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCJCQ32NSB7104KTPA1J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5 | $ 0.50 |
| 200+ | $ 0.2 | $ 40.00 |
| 500+ | $ 0.1937 | $ 96.85 |
| 1,000+ | $ 0.1905 | $ 190.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210B104K251CT | Walsin | 1210 | 34,200 | $ 0.0588 | ||
| 1210B104K251NT | FH | 1210 | 10,645 | $0.1332 $0.1345 | ||
| C1210X104K251T | IHHEC | 1210 | 2,832 | $0.1107 $0.1118 | ||
| CGA1210X7R104K251NT | HRE | 1210 | 1,830 | $ 0.0629 | ||
| AC1210KKX7RYBB104 | YAGEO | 1210 | 815 | $ 0.2619 | ||
| GRM32DR72E104KW01L | muRata | 1210 | 790 | $ 0.2114 | ||
| TCC1210X7R104K251GT | CCTC | 1210 | 470 | $ 0.0417 | ||
| FM32X104K251EFG | PSA | 1210 | 60 | $ 0.0592 | ||
| GCJ32DR72E104KXJ1L | muRata | 1210 | 10 | $ 0.2803 | ||
| C1210X104KARACAUTO | KEMET | 1210 | 0 | $ 0.32 | ||
| CAN13X104KARAC7800 | KEMET | 1210 | 0 | $ 0.33 | ||
| C1210C104KARACAUTO | KEMET | 1210 | 0 | $ 0.1129 | ||
| 1210J2500104KXT | Knowles | 1210 | 0 | $ 0.24 | ||
| QMK325B7104KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1377 | ||
| QMK325B7104KN-T | Taiyo Yuden | 1210 | 0 | $ 0.0833 | ||
| C3225X7R2E104KT020U | TDK | 1210 | 0 | $ 0.3043 | ||
| CGA6M3X7R2E104K200AE | TDK | 1210 | 0 | $ 0.1074 | ||
| TCC1210X7R104K251FT | CCTC | 1210 | 0 | $ 0.0553 | ||
| FM32X104K251EEG | PSA | 1210 | 0 | $ 0.06 | ||
| CC1210KKX7RYBB104 | YAGEO | 1210 | 0 | $ 0.1537 |

