LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HW1950530000G product image
Images for reference only

Amphenol HW1950530000G

Manufacturer
MPN
HW1950530000G
LCSC Part #
C5767767
Packaging
-
Customer #
Key Attributes
10A 12~26 1x19P 19P -40℃~+115℃ 5.08mm Female Plug Green 19 Screw 1 Headers, Plugs and Sockets RoHS
DatasheetAmphenol HW1950530000G
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3823$ 9.38
200+$ 3.7444$ 748.88
500+$ 3.619$ 1809.50
1,000+$ 3.5571$ 3557.10
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating10A
Wire Gauge - AWG12~26
Number of Positions or Pins1x19P
Number of Pins19P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5.08mm
Connector TypeFemale Plug
ColorGreen
Number of PINs Per Row19
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.