LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-20-09-S-D-400-SM-A product image
Images for reference only

Samtec HW-20-09-S-D-400-SM-A

Manufacturer
MPN
HW-20-09-S-D-400-SM-A
LCSC Part #
C5767462
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 40 Position 2.54mm Pitch Dual Row Surface Mount
DatasheetSamtec HW-20-09-S-D-400-SM-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.0184$ 24.02
200+$ 9.5839$ 1916.78
500+$ 9.2633$ 4631.65
1,000+$ 9.1061$ 9106.10
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Number of Pins40P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.