LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-12-10-G-D-497-SM-A product image
Images for reference only

Samtec HW-12-10-G-D-497-SM-A

Manufacturer
MPN
HW-12-10-G-D-497-SM-A
LCSC Part #
C5767273
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 24 Position 2.54mm Pitch Dual Row Surface Mount
DatasheetSamtec HW-12-10-G-D-497-SM-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8679$ 13.87
200+$ 5.5332$ 1106.64
500+$ 5.3491$ 2674.55
1,000+$ 5.257$ 5257.00
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Number of Pins24P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.