YAGEO CC0100JRNPO8BN101
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0100JRNPO8BN101 |
| LCSC Part # | C576663 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 100pF ±5% 25V 01005 Ceramic Capacitors RoHS |
| Datasheet | YAGEO CC0100JRNPO8BN101 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 01005 | |
| Capacitance | 100pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
In-Stock: 14,400
14,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0026 | $ 0.26 |
| 10,000+ | $ 0.0025 | $ 25.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 01005 | |
| Capacitance | 100pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



