YAGEO CA0612KRNPO9BN181
| Manufacturer | YAGEOAsian Brands |
| MPN | CA0612KRNPO9BN181 |
| LCSC Part # | C576632 |
| Packaging | 0603x4 |
| Customer # | |
| Key Attributes | 180pF Independent NP0 50V ±10% 0603x4 Capacitor Networks, Arrays RoHS |
| Datasheet | YAGEO CA0612KRNPO9BN181 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Packaging | 0603x4 | |
| Capacitance | 180pF | |
| Circuit Type | Independent | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Number of Capacitors | 4 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Packaging | 0603x4 | |
| Capacitance | 180pF | |
| Circuit Type | Independent |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Number of Capacitors | 4 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Packaging | 0603x4 | |
| Capacitance | 180pF | |
| Circuit Type | Independent | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Number of Capacitors | 4 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Packaging | 0603x4 | |
| Capacitance | 180pF | |
| Circuit Type | Independent |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Number of Capacitors | 4 |
Help & FeedbackShow similar products (0) >
C576632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



