YFW YFW15P80
| Manufacturer | YFWAsian Brands |
| MPN | YFW15P80 |
| LCSC Part # | C5764186 |
| Packaging | DO-27 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 80V DO-27 |
| Datasheet | YFW YFW15P80 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-27 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 470mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-27 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 470mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
In-Stock: 955
955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3326$ 0.3160 | $ 1.58 |
| 50+ | $ 0.2614$ 0.2484 | $ 12.42 |
| 150+ | $ 0.2308$ 0.2193 | $ 32.90 |
| 1,000+ | $ 0.1969$ 0.1871 | $ 187.10 |
| 2,000+ | $ 0.18$ 0.1710 | $ 342.00 |
| 5,000+ | $ 0.1698$ 0.1614 | $ 807.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-27 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 470mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-27 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 470mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



