LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSW-125-02-H-D-RA product image
Images for reference only

Samtec SSW-125-02-H-D-RA

Manufacturer
MPN
SSW-125-02-H-D-RA
LCSC Part #
C5762012
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Female Header 50 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -55℃~+125℃
DatasheetSamtec SSW-125-02-H-D-RA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.2007$ 32.20
200+$ 12.8489$ 2569.78
500+$ 12.4187$ 6209.35
1,000+$ 12.2076$ 12207.60
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeRight Angle
Current Rating4.7A
Number of Pins50P
Insulation Height4.95mm
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.