Taiyo Yuden MBASU063SCG101JFNA01
| Manufacturer | |
| MPN | MBASU063SCG101JFNA01 |
| LCSC Part # | C5760136 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 100pF C0G ±5% 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MBASU063SCG101JFNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0381 | $ 0.04 |
| 200+ | $ 0.0152 | $ 3.04 |
| 500+ | $ 0.0147 | $ 7.35 |
| 1,000+ | $ 0.0145 | $ 14.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1H101JA01D | muRata | 0201 | 842,600 | $ 0.0067 | ||
| 0201CG101J500NT | FH | 0201 | 816,200 | $ 0.0016 | ||
| TCC0201COG101J500ZT | CCTC | 0201 | 270,450 | $ 0.0014 | ||
| CSA0201C0G101J500ET | HRE | 0201 | 6,700 | $0.0011 $0.0013 | ||
| GCM0335C1H101JA16D | muRata | 0201 | 6,000 | $ 0.0081 | ||
| GRT0335C1H101JA02D | muRata | 0201 | 1,100 | $ 0.0055 | ||
| GRM0335C1H101JA01J | muRata | 0201 | 100 | $ 0.0026 | ||
| UMK063CG101JTHF | Taiyo Yuden | 0201 | 100 | $ 0.0395 | ||
| 0201BN101J500NGT | Knowles | 0201 | 0 | $ 0.8061 | ||
| 0201BN101J500YT | Knowles | 0201 | 0 | $ 0.4644 | ||
| GCM0335C1H101JA16J | muRata | 0201 | 0 | $ 0.0103 | ||
| CL03C101JB3NNNC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.007 | ||
| UMK063CG101JT-F | Taiyo Yuden | 0201 | 0 | $ 0.0074 | ||
| CGA1A2C0G1H101J030BA | TDK | 0201 | 0 | $ 0.0069 | ||
| C0603C0G1H101J030BA | TDK | 0201 | 0 | $ 0.0081 | ||
| C0201C0G500-101JNP-CT | Venkel | 0201 | 0 | $ 0.0087 | ||
| C0201C0G500-101JNP | Venkel | 0201 | 0 | $ 0.003 | ||
| VJ0201A101JXACW1BC | VISHAY | 0201 | 0 | $ 0.0135 | ||
| CGA0201C0G101J500ET | HRE | 0201 | 0 | $ 0.0018 | ||
| FN03N101J500PLG | PSA | 0201 | 0 | $ 0.0012 |

