Bel Fuse SQ24S10050-NS00G
| Manufacturer | |
| MPN | SQ24S10050-NS00G |
| LCSC Part # | C5758714 |
| Packaging | SMD-8P,58.4x22.9mm |
| Customer # | |
| Key Attributes | 5V 18V~36V SMD-8P,58.4x22.9mm DC DC Converters RoHS |
| Datasheet | Bel Fuse SQ24S10050-NS00G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-8P,58.4x22.9mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% | |
| Output Power | 50W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-8P,58.4x22.9mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% | |
| Output Power | 50W |
Introduction
The SemiQ™ Family of DC-DC converters provides a high efficiency single output in a size that is only 60% of industry-standard quarter-bricks, while preserving the same pinout and functionality. In high temperature environments, for output voltages ranging from 3.3 V to 1.0 V, the thermal performance of SemiQ™ converters exceeds that of most competitors' 20 - 30 A quarter-bricks. This is accomplished through the use of patent pending circuit, packaging and processing techniques to achieve ultra-high efficiency, excellent thermal management and a very low body profile. Low body profile and the preclusion of heat sinks minimize airflow shadowing, thus enhancing cooling for downstream devices. The use of 100% automation for assembly, coupled with advanced electric and thermal design, results in a product with extremely high reliability. Operating from an 18 - 36 V input, the SQ24 Series converters of the SemiQ™ Family provide any standard output voltage from 12 V down to 1.0 V. Outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2 V and 1.0 V), thus providing outstanding design flexibility. With a standard pinout and trim equations, the SQ24 Series converters are perfect drop-in replacements for existing quarter brick designs. Inclusion of this converter in new designs can result in significant board space and cost savings. The device is also available in a surface mount package. In both cases the designer can expect reliability improvement over other available converters because of the SQ24 Series’ optimized thermal efficiency.
Features
- 18 - 36 VDC Input; Outputs from 1 - 12 VDC
- Available in through - hole and SM packages
- Outputs available in 12.0, 8.0, 6.0, 5.0, 3.3, 2.5, 2.0, 1.8, 1.5, 1.2 & 1.0 V
- High efficiency – no heat sink required
- On - board input differential LC - filter
- Extremely low output and input ripple
- Start - up into pre - biased output
- No minimum load required
- Fixed - frequency operation
- Fully protected
- Remote output sense
- Output voltage trim range: +10% / -20% (except 1.2 V and 1.0 V outputs with trim range ±10%) with industry standard trim equations
- High reliability: MTBF of 3.4 million hours, calculated per Telcordia TR332, Method I Case 1
- Positive or negative logic ON/OFF option
- All materials meet UL94, V - 0 flammability rating
- Approved to the latest edition and amendment of ITE Safety standards, UL/CSA 60950 - 1 and IEC60950 - 1
- RoHS lead - free solder and lead - solder - exempted products are available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 212.3543 | $ 212.35 |
| 192+ | $ 84.731 | $ 16268.35 |
| 480+ | $ 81.8993 | $ 39311.66 |
| 1,008+ | $ 80.5009 | $ 81144.91 |
Standard Packaging48/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-8P,58.4x22.9mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% | |
| Output Power | 50W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-8P,58.4x22.9mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Remote sampling compensation;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% | |
| Output Power | 50W |
Introduction
The SemiQ™ Family of DC-DC converters provides a high efficiency single output in a size that is only 60% of industry-standard quarter-bricks, while preserving the same pinout and functionality. In high temperature environments, for output voltages ranging from 3.3 V to 1.0 V, the thermal performance of SemiQ™ converters exceeds that of most competitors' 20 - 30 A quarter-bricks. This is accomplished through the use of patent pending circuit, packaging and processing techniques to achieve ultra-high efficiency, excellent thermal management and a very low body profile. Low body profile and the preclusion of heat sinks minimize airflow shadowing, thus enhancing cooling for downstream devices. The use of 100% automation for assembly, coupled with advanced electric and thermal design, results in a product with extremely high reliability. Operating from an 18 - 36 V input, the SQ24 Series converters of the SemiQ™ Family provide any standard output voltage from 12 V down to 1.0 V. Outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2 V and 1.0 V), thus providing outstanding design flexibility. With a standard pinout and trim equations, the SQ24 Series converters are perfect drop-in replacements for existing quarter brick designs. Inclusion of this converter in new designs can result in significant board space and cost savings. The device is also available in a surface mount package. In both cases the designer can expect reliability improvement over other available converters because of the SQ24 Series’ optimized thermal efficiency.
Features
- 18 - 36 VDC Input; Outputs from 1 - 12 VDC
- Available in through - hole and SM packages
- Outputs available in 12.0, 8.0, 6.0, 5.0, 3.3, 2.5, 2.0, 1.8, 1.5, 1.2 & 1.0 V
- High efficiency – no heat sink required
- On - board input differential LC - filter
- Extremely low output and input ripple
- Start - up into pre - biased output
- No minimum load required
- Fixed - frequency operation
- Fully protected
- Remote output sense
- Output voltage trim range: +10% / -20% (except 1.2 V and 1.0 V outputs with trim range ±10%) with industry standard trim equations
- High reliability: MTBF of 3.4 million hours, calculated per Telcordia TR332, Method I Case 1
- Positive or negative logic ON/OFF option
- All materials meet UL94, V - 0 flammability rating
- Approved to the latest edition and amendment of ITE Safety standards, UL/CSA 60950 - 1 and IEC60950 - 1
- RoHS lead - free solder and lead - solder - exempted products are available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

