MEAN WELL SPU01N-05
| Manufacturer | MEAN WELLAsian Brands |
| MPN | SPU01N-05 |
| LCSC Part # | C5758668 |
| Packaging | SIP,19.5x7.2mm |
| Customer # | |
| Key Attributes | SIP,19.5x7.2mm DC DC Converters RoHS |
| Datasheet | MEAN WELL SPU01N-05 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,19.5x7.2mm | |
| conversion type | DC-DC | |
| Power | 1W | |
| efficiency | 80% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 200mA | |
| application type | ITE(Universal) | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,19.5x7.2mm | |
| conversion type | DC-DC | |
| Power | 1W | |
| efficiency | 80% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 200mA | |
| application type | ITE(Universal) | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
Introduction
SPU01 and DPU01 series are 1W isolated and unregulated module type DC-DC converter with SIP6 package. It features international standard pins, a high efficiency up to 84%, wide working temperature range -40~+90°C, 1.5KV DC I/P-O/P isolation voltage, compliance to EN55032 radiated Class A without additional components, short circuit protection, etc. The models account for different input voltage 5V/12V/24V±10%, and various output voltage, 5V/12V/15V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for all kinds of systems, Such as industrial control, telecommunication field, distributed power architecture, and so on.
Features
- SlP6 package with industry standard pinout
- Operating temperature range -40~+90°C
- Comply to EN55032 radiated Class A without additional components
- High efficiency up to 84%
- Protection: Short circuit
- 1.5KV DC I/O isolation
- Low cost
Applications
- Telecom/datacom system
- Wireless network
- Industrial control facility
- Instrument
- Analyzer
- Detector
- Data switch
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,19.5x7.2mm | |
| conversion type | DC-DC | |
| Power | 1W | |
| efficiency | 80% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 200mA | |
| application type | ITE(Universal) | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,19.5x7.2mm | |
| conversion type | DC-DC | |
| Power | 1W | |
| efficiency | 80% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 200mA | |
| application type | ITE(Universal) | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
Introduction
SPU01 and DPU01 series are 1W isolated and unregulated module type DC-DC converter with SIP6 package. It features international standard pins, a high efficiency up to 84%, wide working temperature range -40~+90°C, 1.5KV DC I/P-O/P isolation voltage, compliance to EN55032 radiated Class A without additional components, short circuit protection, etc. The models account for different input voltage 5V/12V/24V±10%, and various output voltage, 5V/12V/15V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for all kinds of systems, Such as industrial control, telecommunication field, distributed power architecture, and so on.
Features
- SlP6 package with industry standard pinout
- Operating temperature range -40~+90°C
- Comply to EN55032 radiated Class A without additional components
- High efficiency up to 84%
- Protection: Short circuit
- 1.5KV DC I/O isolation
- Low cost
Applications
- Telecom/datacom system
- Wireless network
- Industrial control facility
- Instrument
- Analyzer
- Detector
- Data switch
C5758668 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



