LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HA1620500000G product image
Images for reference only

Amphenol HA1620500000G

Manufacturer
MPN
HA1620500000G
LCSC Part #
C5756189
Packaging
Through Hole,P=7.62mm
Customer #
Key Attributes
TERM BLK 16POS 7.62mm TH
DatasheetAmphenol HA1620500000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3916$ 6.39
200+$ 2.5503$ 510.06
500+$ 2.4654$ 1232.70
1,000+$ 2.423$ 2423.00
Standard Packaging2030/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=7.62mm
Current Rating10A
Voltage Rating (Max)300V
ColorGreen
Number of Pins16P
Mounting TypeThrough Hole
Number of PINs Per Row16
Number of Rows1
Pitch7.62mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.