PULSE H2019FNL
| Manufacturer | |
| MPN | H2019FNL |
| LCSC Part # | C5756020 |
| Packaging | SMD-16P,12.7x9.1mm |
| Customer # | |
| Key Attributes | LAN XFMR 1CT:1CT 1CT:1CT 350uH SMD |
| Datasheet | PULSE H2019FNL |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-16P,12.7x9.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Application Grade | Consumer grade | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-16P,12.7x9.1mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Application Grade | Consumer grade | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-16P,12.7x9.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Application Grade | Consumer grade | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-16P,12.7x9.1mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Application Grade | Consumer grade | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
C5756020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



