LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
GSI Technology GS81302DT20GE-500I product image
Imágenes ilustrativas

GSI Technology GS81302DT20GE-500I

Fabricante
GSI TechnologyAsian Brands
N.º de pieza fab.
GS81302DT20GE-500I
Nº LCSC
C5755775
Emb.
FPBGA-165(15x17)
Número de Cliente
Atrib. clave
144Mbit FPBGA-165(15x17) Memory RoHS
Hoja de DatosGSI Technology GS81302DT20GE-500I
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 591.7571$ 591.76
200+$ 236.1152$ 47223.04
500+$ 228.2251$ 114112.55
1,000+$ 224.3262$ 224326.20
Encapsulado Estándar10/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Memory/Memory
FabricanteGSI Technology
Emb.FPBGA-165(15x17)
Operating Temperature-40℃~+100℃
FeaturesBuilt-in delay-locked loop;Boundary scan (JTAG) function
Memory Size144Mbit
Voltage - Supply1.7V~1.9V;-
Access Time-
Standby Supply Current-
Interface-

Descripción

Traducción por IA

This product is a separate input/output synchronous SRAM compliant with the SigmaQuad-II+ SRAM pin standard, with a density of 144Mb. It is a member of the low-power, low-voltage HSTL I/O SRAM family designed to meet the speed requirements of cost-effective, high-performance networking systems.

Características

Traducción por IA
  • 2.5 clock cycle latency
  • SigmaQuad interface supporting simultaneous read/write operations
  • JEDEC-compliant pinout and packaging
  • Double data rate interface
  • Byte write control sampled at data input
  • Burst read/write operation support (burst length 4)
  • Dual-range on-chip termination for data, byte write, and clock inputs
  • Core supply voltage: 1.8V ±100 mV
  • 1.5V or 1.8V HSTL interface support
  • Pipelined read operation
  • Fully coherent read/write pipeline
  • Programmable output drive strength via ZQ pin
  • Data valid pin support
  • IEEE 1149.1 JTAG boundary scan compliant
  • 165-ball BGA package, 15mm × 17mm, 1mm ball pitch
  • RoHS-compliant 165-ball BGA package available

Aplicaciones

Traducción por IA
  • High-performance network systems