muRata GRM319R72A123KA01D
| Manufacturer | |
| MPN | GRM319R72A123KA01D |
| LCSC Part # | C5755430 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12nF X7R ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM319R72A123KA01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1217 | $ 0.12 |
| 200+ | $ 0.0486 | $ 9.72 |
| 500+ | $ 0.047 | $ 23.50 |
| 1,000+ | $ 0.0462 | $ 46.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C123K1RACTU | KEMET | 1206 | 0 | $ 0.0809 | ||
| C1206C123K1RAC7800 | KEMET | 1206 | 0 | $ 0.099 | ||
| 1206J1000123KXT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y1000123KXT | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206Y1000123KET | Knowles | 1206 | 0 | $ 0.2807 | ||
| VJ1206Y123KLBAJ32 | VISHAY | 1206 | 0 | $ 0.6977 | ||
| GA1206Y123KBBBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y123KBBBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y123KXBBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y123KXBBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| VJ1206Y123KXBMC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y123KXBAP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y123KXBAC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y123KXBAT | VISHAY | 1206 | 0 | $ 0.0599 | ||
| VJ1206Y123KXBPW1BC | VISHAY | 1206 | 0 | $ 0.0748 | ||
| VJ1206Y123KXBCW1BC | VISHAY | 1206 | 0 | $ 0.0821 | ||
| VJ1206Y123KBBAT4X | VISHAY | 1206 | 0 | $ 0.2208 | ||
| VJ1206Y123KXBMP | VISHAY | 1206 | 0 | $ 0.0817 | ||
| 1206B123K101CT | Walsin | 1206 | 0 | $ 0.0355 | ||
| CC1206KRX7R0BB123 | YAGEO | 1206 | 0 | $ 0.036 |

