LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SMC SMDB36LCC

Manufacturer
SMCAsian Brands
MPN
SMDB36LCC
LCSC Part #
C5755087
Packaging
SO-8
Customer #
Key Attributes
51VC Clamp TVS DIODE SO-8
DatasheetSMC SMDB36LCC
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSMC
PackagingSO-8
Clamping Voltage51V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)500W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown40V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Introduction

AI Translation

The SMDBXXLCC series of TVS array have been designed to provide bidirectional protection for sensitive electronics from damage due to voltage transients caused by electrostatic discharge (ESD), electrical fast transients (EFT), lightning and other voltage-induced transient events. The device can be used to protect combinations of four bidirectional lines.

Features

AI Translation
  • Protects 3.3, 5, 12, 15, 24, 36 V Components
  • Bidirectional
  • Provides Electrically Isolated Protection
  • 500 W @ 8/20 us
  • Protects 4 Lines
  • SO-8 Packaging
  • “-A” is an AEC-Q101 qualified device
  • This is a Pb-Free Device
  • All SMC parts are traceable to the wafer lot Additional testing can be offered upon request

Applications

AI Translation
  • RS-232 & RS-422 data lines
  • Microprocessor Based Equipment
  • Notebooks, Desktops, & Servers
  • LAN/WAN Equipment
  • Serial and Parallel Port
  • Peripherals