VISHAY SMBZ5942B-M3/5B
| Manufacturer | |
| MPN | SMBZ5942B-M3/5B |
| LCSC Part # | C5754988 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 1 Independent 48.4V~53.6V 51V DO-214AA(SMBJ) Single Zener Diodes RoHS |
| Datasheet | VISHAY SMBZ5942B-M3/5B |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMBJ) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@38.8V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 48.4V~53.6V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 1.1kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMBJ) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@38.8V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 48.4V~53.6V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 1.1kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Low zener impedance
- Low voltage regulation coefficient
- MSL Level 1 per J-STD-020 if maximum peak is 260℃
Applications
AI Translation
For general-purpose voltage regulation and protection applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3921 | $ 0.39 |
| 200+ | $ 0.1565 | $ 31.30 |
| 500+ | $ 0.1513 | $ 75.65 |
| 1,000+ | $ 0.1487 | $ 148.70 |
Standard Packaging3200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMBJ) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@38.8V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 48.4V~53.6V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 1.1kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMBJ) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@38.8V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 48.4V~53.6V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 1.1kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Low zener impedance
- Low voltage regulation coefficient
- MSL Level 1 per J-STD-020 if maximum peak is 260℃
Applications
AI Translation
For general-purpose voltage regulation and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1SMB5942BT3G | onsemi | SMB | 155 | $ 0.3382 | ||
| 1SMB5942B | LGE | SMB | 2,855 | $ 0.1301 | ||
| 1SMB5942B | PAKER | SMB | 2,980 | $ 0.0546 | ||
| TP1SMB5942BT3G | TECH PUBLIC | SMB | 2,915 | $ 0.1091 | ||
| SZ1SMB5942BT3G | onsemi | SMB | 70 | $ 0.8643 | ||
| SMBZ5942B-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.3921 | ||
| SMBZ5942B-E3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.3362 | ||
| SMBZ5942B-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.345 | ||
| 1SMB5942B | MDD(Microdiode Semiconductor) | SMB | 0 | $ 0.1297 | ||
| 1SMB5942-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1985 | ||
| 1SMB5942_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1805 | ||
| 1SMB5942 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2432 | ||
| 1SMB5942H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2433 | ||
| 1PGSMB5942H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2119 | ||
| 1PGSMB5942 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1991 |

