LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM SMA74 product image
Images for reference only

MACOM SMA74

Manufacturer
MPN
SMA74
LCSC Part #
C5754695
Packaging
SMD-4P
Customer #
Key Attributes
30dB 1MHz~600MHz 15V 3dB 8.5dBm 40mA SMD-4P RF Amplifiers RoHS
DatasheetMACOM SMA74
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 228.7131$ 228.71
200+$ 91.2586$ 18251.72
500+$ 88.2082$ 44104.10
900+$ 86.7014$ 78031.26
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
PackagingSMD-4P
Operating Temperature-54℃~+85℃
Input Return Loss-
Gain30dB
Frequency Range1MHz~600MHz
Voltage - Supply15V
Output Return Loss-
Noise Figure3dB
FeaturesBias control circuit
IP320dBm
P1dB8.5dBm
Current - Supply40mA

Introduction

AI Translation

The A74 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for consistent performance and high reliability. This 2 stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network insures temperature-stable performance. Both TO-8 and Surface Mount packages are hermetically sealed, and MIL-STD-883 environmental screening is available

Features

AI Translation
  • HIGH GAIN - TWO STAGES: 30.0 dB (TYP.)
  • MEDIUM OUTPUT LEVEL: +8.5 dBm (TYP.)
  • WIDE POWER SUPPLY RANGE: +8 TO +15 VOLTS
  • LOW VSWR: <1.3:1 (TYP.)