LITEON LTST-C194KFKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C194KFKT |
| LCSC Part # | C575416 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 611nm 162.5mcd 130° Orange 20mA 2V 605nm 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 162.5mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 162.5mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0397 | $ 0.04 |
| 200+ | $ 0.0154 | $ 3.08 |
| 500+ | $ 0.0148 | $ 7.40 |
| 1,000+ | $ 0.0146 | $ 14.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 162.5mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 162.5mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
Report an ErrorShow similar products (0) >
C575416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

